-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 20ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK1573
|
Newark | Resistor, 20R, 5%, 3W, High Power, Resistance:20Ohm, Resistance Tolerance:± 5%, Power Rating:3W, Resistor Case/Package:-, Resistor Technology:Wirewound, Resistor Type:High Power, Product Range:Smq Series, Voltage Rating:500V Rohs Compliant: Yes |Cgs Te Connectivity SMQW320RJT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7550 / $0.8990 | Buy Now |
DISTI #
78AK1572
|
Newark | Resistor, 20R, 5%, 3W, High Power, Resistance:20Ohm, Resistance Tolerance:± 5%, Power Rating:3W, Resistor Case/Package:-, Resistor Technology:Wirewound, Resistor Type:High Power, Product Range:Smq Series, Voltage Rating:500V Rohs Compliant: Yes |Cgs Te Connectivity SMQW320RJT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7550 / $0.8990 | Buy Now |
DISTI #
1712-SMQW320RJTCT-ND
|
DigiKey | SMQW3W 20R 5% Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
745 In Stock |
|
$0.4777 / $1.3400 | Buy Now |
DISTI #
279-SMQW320RJT
|
Mouser Electronics | Wirewound Resistors - SMD SMQW3W 20R 5% RoHS: Compliant | 0 |
|
$0.4530 / $1.2700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4324 / $0.5638 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4324 / $0.5638 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMQW320RJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMQW320RJT
TE Connectivity
Fixed Resistor, Wire Wound, 3W, 20ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.8 mm | |
Package Length | 13.5 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 20 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5329 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 5% | |
Working Voltage | 500 V |