Part Details for SMQW2120RJT by TE Connectivity
Results Overview of SMQW2120RJT by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMQW2120RJT Information
SMQW2120RJT by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SMQW2120RJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK1378
|
Newark | Resistor, 120R, 5%, 2W, High Power, Resistance:120Ohm, Resistance Tolerance:± 5%, Power Rating:2W... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3640 / $0.4340 | Buy Now |
DISTI #
78AK1379
|
Newark | Resistor, 120R, 5%, 2W, High Power, Resistance:120Ohm, Resistance Tolerance:± 5%, Power Rating:2W... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3640 / $0.4340 | Buy Now |
DISTI #
1712-SMQW2120RJTCT-ND
|
DigiKey | SMQW2W 120R 5% Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1975 In Stock |
|
$0.2334 / $1.1800 | Buy Now |
DISTI #
279-SMQW2120RJT
|
Mouser Electronics | Wirewound Resistors - SMD SMQW2W 120R 5% RoHS: Compliant | 1820 |
|
$0.2900 / $1.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2085 / $0.2636 | Buy Now |
DISTI #
7-2176616-5
|
Avnet Abacus | 721766165 SMQW2W 120R 5 (Alt: 7-2176616-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2085 / $0.2636 | Buy Now |
Part Details for SMQW2120RJT
SMQW2120RJT CAD Models
SMQW2120RJT Part Data Attributes
|
SMQW2120RJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMQW2120RJT
TE Connectivity
Fixed Resistor, Wire Wound, 2W, 120ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 10.5 mm | |
Package Style | SMT | |
Package Width | 5.5 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 20 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTORS | |
Size Code | 4122 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 5% | |
Working Voltage | 500 V |