Part Details for SMQM-67005L-55FH by Matra MHS
Overview of SMQM-67005L-55FH by Matra MHS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30855FHUGP | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) | |
M30855FHTGP | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) | |
M30855FHGP | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / |
Part Details for SMQM-67005L-55FH
SMQM-67005L-55FH CAD Models
SMQM-67005L-55FH Part Data Attributes
|
SMQM-67005L-55FH
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
SMQM-67005L-55FH
Matra MHS
Multi-Port SRAM, 8KX8, 55ns, CMOS, CQCC68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | INTERRUPT FLAG; ARBITER; SEMAPHORE | |
JESD-30 Code | S-GQCC-J68 | |
Memory Density | 65536 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 68 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for SMQM-67005L-55FH
This table gives cross-reference parts and alternative options found for SMQM-67005L-55FH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMQM-67005L-55FH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM4M-67005L-55/883 | Multi-Port SRAM, 8KX8, 55ns, CMOS, CQCC68 | Matra MHS | SMQM-67005L-55FH vs SM4M-67005L-55/883 |
SM4M-67005EV-55/883 | Multi-Port SRAM, 8KX8, 55ns, CMOS, CQCC68 | Matra MHS | SMQM-67005L-55FH vs SM4M-67005EV-55/883 |
CY7B144-55JC | Dual-Port SRAM, 8KX8, 55ns, BICMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | SMQM-67005L-55FH vs CY7B144-55JC |
AM4M-67005V-55 | Multi-Port SRAM, 8KX8, 55ns, CMOS, CQCC68 | Matra MHS | SMQM-67005L-55FH vs AM4M-67005V-55 |
IM4M-67005V-55 | Multi-Port SRAM, 8KX8, 55ns, CMOS, CQCC68 | Matra MHS | SMQM-67005L-55FH vs IM4M-67005V-55 |
IMSM-67005V-55SHXXX | Multi-Port SRAM, 8KX8, 55ns, CMOS, PQCC68 | Matra MHS | SMQM-67005L-55FH vs IMSM-67005V-55SHXXX |
SMQM-67005EL-55MH | Multi-Port SRAM, 8KX8, 55ns, CMOS, CQCC68 | Matra MHS | SMQM-67005L-55FH vs SMQM-67005EL-55MH |
SM4M-67005EL-55/883 | Multi-Port SRAM, 8KX8, 55ns, CMOS, CQCC68 | Matra MHS | SMQM-67005L-55FH vs SM4M-67005EL-55/883 |
SM4M-67005EL-55MH | Multi-Port SRAM, 8KX8, 55ns, CMOS, CQCC68 | Matra MHS | SMQM-67005L-55FH vs SM4M-67005EL-55MH |
SM4M-67005EV-55LH | Multi-Port SRAM, 8KX8, 55ns, CMOS, CQCC68 | Matra MHS | SMQM-67005L-55FH vs SM4M-67005EV-55LH |