Part Details for SMQ400PS12-C by XP Power
Overview of SMQ400PS12-C by XP Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SMQ400PS12-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K9417
|
Newark | Ac-Dc Converter, Enclosed, 1 O/P, 400W, 33.33A, 12V, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:400W, Output Voltage - Output 1:12V, Output Current - Output 1:33.33A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power SMQ400PS12-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for SMQ400PS12-C
SMQ400PS12-C CAD Models
SMQ400PS12-C Part Data Attributes
|
SMQ400PS12-C
XP Power
Buy Now
Datasheet
|
Compare Parts:
SMQ400PS12-C
XP Power
AC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |