Part Details for SMQ1553-6 by iNRCORE LLC
Overview of SMQ1553-6 by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMQ1553-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMQ1553-6-ND
|
DigiKey | TRANSFORMER PBC Min Qty: 33 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$43.3179 | Buy Now |
DISTI #
SMQ1553-6
|
Avnet Americas | - Rail/Tube (Alt: SMQ1553-6) RoHS: Not Compliant Min Qty: 33 Package Multiple: 33 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$37.2807 | Buy Now |
DISTI #
673-SMQ1553-6
|
Mouser Electronics | Pulse Transformers | 0 |
|
$39.5900 / $42.7500 | Order Now |
Part Details for SMQ1553-6
SMQ1553-6 CAD Models
SMQ1553-6 Part Data Attributes
|
SMQ1553-6
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
SMQ1553-6
iNRCORE LLC
Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1CT; 1CT:0.707CT, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-STD-1553 | |
Application | GENERAL PURPOSE | |
Approvals | MIL-PRF-21038 | |
Height | 6.35 mm | |
Length | 15.86 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:0.707CT | |
Width | 15.86 mm |
Alternate Parts for SMQ1553-6
This table gives cross-reference parts and alternative options found for SMQ1553-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMQ1553-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M21038/27-11 | Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1CT; 1CT:0.707CT, | Pulse Electronics Corporation | SMQ1553-6 vs M21038/27-11 |
SMQ1553-6 | Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1CT; 1CT:0.707CT, | PulseR Ruggedized Solutions | SMQ1553-6 vs SMQ1553-6 |
SMQ1553-6 | Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1CT; 1CT:0.707CT, | Pulse Electronics Corporation | SMQ1553-6 vs SMQ1553-6 |
SMQC1553-6 | Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1CT; 1CT:0.707CT, CHIP | iNRCORE LLC | SMQ1553-6 vs SMQC1553-6 |