SMPZ3921B-M3/85A
Description: Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-220AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMP, 2 PIN

Overview of SMPZ3921B-M3/85A by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
H7N0602LSTR-E Renesas Electronics Corporation Nch Single Power Mosfet 60V 85A 5.2Mohm LDPAK(S)-(1)/To-263
H7N0312LD-E Renesas Electronics Corporation Nch Single Power Mosfet 30V 85A 3.3Mohm LDPAK(L)/To-262
H7N0602AB-E Renesas Electronics Corporation Nch Single Power Mosfet 60V 85A 5.2Mohm To-220Ab

Price & Stock for SMPZ3921B-M3/85A by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 79R2593
Newark 1.5W,6.8V 5%,smp Zener |Vishay SMPZ3921B-M3/85A RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.1010
  • 20,000 $0.0900
  • 30,000 $0.0830
  • 50,000 $0.0750
$0.0750 / $0.1010 Buy Now
DISTI # SMPZ3921B-M3/85A
Avnet Americas 1.5W,6.8V 5%,SMP ZENER (Alt: SMPZ3921B-M3/85A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days 0
  • 10,000 $0.0695
$0.0695 Buy Now
DISTI # 625-SMPZ3921B-M3/85A
Mouser Electronics Zener Diodes 1.5watt 6.8volt 5% RoHS: Compliant 0
  • 10,000 $0.0900
  • 20,000 $0.0850
  • 50,000 $0.0760
  • 100,000 $0.0730
$0.0730 / $0.0900 Order Now
DISTI # SMPZ3921B-M3/85A
TTI Zener Diodes 1.5watt 6.8volt 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 0
  • 10,000 $0.0880
  • 20,000 $0.0840
  • 30,000 $0.0820
  • 50,000 $0.0740
  • 100,000 $0.0730
$0.0730 / $0.0880 Buy Now

CAD Models for SMPZ3921B-M3/85A by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMPZ3921B-M3/85A by Vishay Intertechnologies

SMPZ3921B-M3/85A
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMP, 2 PIN
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
2.5 Ω
JEDEC-95 Code
DO-220AA
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6.8 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
55.1 mA
Want to compare parts?
  1. SMPZ3921B-M3/85A
    Vishay Intertechnologies
    Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-220AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMP, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMPZ3921B-M3/85A by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMPZ3921B-M3/85A by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMPZ3921B-M3/85A would you like to use for your alert(s)?
  • Please alert me when SMPZ3921B-M3/85A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMPZ3921B-M3/85A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMPZ3921B-M3/85A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMPZ3921B-M3/85A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMPZ3921B-M3/85A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMPZ3921B-M3/85A by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: