Part Details for SMPMJ-HVJ by Hirose Electric Co Ltd
Overview of SMPMJ-HVJ by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for SMPMJ-HVJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9487
|
Newark | Push-On Lock, Smpm Coaxial Connectors In Mil Standard |Hirose(Hrs) SMPMJ-HVJ RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.7900 / $156.2900 | Buy Now |
DISTI #
H125067-ND
|
DigiKey | CONN ADAPT 1.85MM JACK-SMPM JACK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
28 In Stock |
|
$95.8900 / $154.0200 | Buy Now |
DISTI #
SMPMJ-HVJ
|
Avnet Americas | Connector RF Adaptor SMPM to HV Receptacle-Receptacle Straight - Bag (Alt: SMPMJ-HVJ) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-SMPMJ-HVJ
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$110.4100 / $114.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$104.1500 | Buy Now |
DISTI #
HIRSMPMJ-HVJ
|
Heilind Electronics | 311-0421-7-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$93.6000 / $196.0400 | Buy Now |
DISTI #
000000000005535242
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 1 | 0 |
|
$107.0000 / $142.0000 | Buy Now |
Part Details for SMPMJ-HVJ
SMPMJ-HVJ CAD Models
SMPMJ-HVJ Part Data Attributes
|
SMPMJ-HVJ
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMPMJ-HVJ
Hirose Electric Co Ltd
RF Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 16 Weeks | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 |