Part Details for SMPM-PF-P-EE-ST-SM-3 by Samtec Inc
Overview of SMPM-PF-P-EE-ST-SM-3 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMPM-PF-P-EE-ST-SM-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SMPM-PF-P-EE-ST-SM-3-ND
|
DigiKey | SMP PLUG Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SMPM-PF-P-EE-ST-SM
|
Avnet Americas | 50 Ohm SMPM Plugs to 65 GHz, Through-hole - Bulk (Alt: SMPM-PF-P-EE-ST-SM) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5fa3ab9461bb334fe9894d2f
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
Buy Now |