There are no models available for this part yet.
Overview of SMPM-A-JJ-532 by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for SMPM-A-JJ-532 by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK9484
|
Newark | Push-On Lock, Smpm Coaxial Connectors In Mil Standard |Hirose(Hrs) SMPM-A-JJ-532 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4000 / $33.2000 | Buy Now | |
DISTI #
H125065-ND
|
DigiKey | CONN ADAPT JACK-JACK SMPM 50 OHM Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.4355 | Buy Now | |
DISTI #
SMPM-A-JJ-532
|
Avnet Americas | Connector RF Adaptor SMPM Coaxial Connector to SMPM Coaxial Connector Receptacle-Receptacle Straight - Bag (Alt: SMPM-A-JJ-532) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
RFQ | ||
DISTI #
798-SMPM-A-JJ-532
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$22.4700 / $27.4700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.5500 / $29.2200 | Buy Now | ||
DISTI #
000000000005535239
|
Sager | RF Connectors / Coaxial Connectors | 0 |
|
Buy Now |
CAD Models for SMPM-A-JJ-532 by Hirose Electric Co Ltd
Part Data Attributes for SMPM-A-JJ-532 by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.80.00
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF STRAIGHT ADAPTER
|
Contact Finish Termination
|
GOLD
|
Contact Style
|
COAX
|
Dielectric Withstanding Voltage
|
250VAC V
|
Durability
|
100 Cycles
|
JESD-609 Code
|
e4
|
Mounting Style
|
STRAIGHT
|