Part Details for SMPL4M0T0LB by Amphenol Positronic
Overview of SMPL4M0T0LB by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMPL4M0T0LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-SMPL4M0T0LB
|
Mouser Electronics | Rectangular MIL Spec Connectors | 0 |
|
$35.8300 / $39.2300 | Order Now |
DISTI #
POSSMPL4M0T0LB
|
Heilind Electronics | RECTANGULAR CONNECTOR | Americas - 0 in Stock |
|
$32.7403 / $83.4163 | Buy Now |
|
Bristol Electronics | 42 |
|
RFQ | ||
DISTI #
POSSMPL4M0T0LB
|
Interstate Connecting Components | RECTANGULAR CONNECTOR | 0 |
|
$32.7403 / $83.4163 | Buy Now |
Part Details for SMPL4M0T0LB
SMPL4M0T0LB CAD Models
SMPL4M0T0LB Part Data Attributes
|
SMPL4M0T0LB
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SMPL4M0T0LB
Amphenol Positronic
Rack and Panel Connector, 4 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: MIL-DTL-28748, POLARIZED | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL | |
Contact Finish Termination | GOLD (15) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |