Part Details for SMPL29F0NSSVLB-50 by Amphenol Positronic
Overview of SMPL29F0NSSVLB-50 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMPL29F0NSSVLB-50
SMPL29F0NSSVLB-50 CAD Models
SMPL29F0NSSVLB-50 Part Data Attributes
|
SMPL29F0NSSVLB-50
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SMPL29F0NSSVLB-50
Amphenol Positronic
Rack and Panel Connector, 29 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-DTL-28748; IEC 807-1, POLARIZED | |
Body Breadth | 0.28 inch | |
Body Length | 1.344 inch | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL/GOLD (50) OVER COPPER | |
Contact Finish Termination | GOLD (15) OVER NICKEL/GOLD (50) OVER COPPER | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 29 |