-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-236
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
106-SMPJ113
|
Mouser Electronics | JFET JFET N-Channel -35V Low Noise RoHS: Compliant | 0 |
|
$1.1200 / $1.1600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMPJ113
InterFET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMPJ113
InterFET Corporation
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-236
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INTER F E T CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | InterFET | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 100 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |