Part Details for SMPC18A-M3/86A by Vishay Intertechnologies
Results Overview of SMPC18A-M3/86A by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMPC18A-M3/86A Information
SMPC18A-M3/86A by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMPC18A-M3/86A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH5947
|
Newark | 1.5Kw,18V 5%,unidir, smpc Tvs Rohs Compliant: Yes |Vishay SMPC18A-M3/86A RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 1500 |
|
$0.3450 / $0.4480 | Buy Now |
DISTI #
24R7380
|
Newark | 1.5Kw,18V 5%,unidir, smpc Tvs |Vishay SMPC18A-M3/86A RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3450 / $0.4480 | Buy Now |
DISTI #
SMPC18A-M3/86A
|
Avnet Americas | 1.5KW,18V 5%,UNIDIR,SMPC TVS - Tape and Reel (Alt: SMPC18A-M3/86A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel |
1500 |
|
$0.2158 | Buy Now |
DISTI #
625-SMPC18A-M3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 18V 5% Unidir RoHS: Compliant | 1330 |
|
$0.3700 / $0.8600 | Buy Now |
DISTI #
SMPC18A-M3/86A
|
TTI | ESD Protection Diodes / TVS Diodes 1500W 18V 5% Unidir RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.3410 | Buy Now |