SMPC16A-M3/87A
Description: Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, TO-277A,

Overview of SMPC16A-M3/87A by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMPC16A-M3/87A by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 24R7377
Newark 1.5Kw,16V 5%,unidir, smpc Tvs |Vishay SMPC16A-M3/87A Min Qty: 6500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $0.3520
  • 10,000 $0.3450
$0.3450 / $0.3520 Buy Now
DISTI # SMPC16A-M3/87A
Avnet Americas Diode TVS Single Uni-Dir 16V 1.5KW 3-Pin SMPC T/R - Tape and Reel (Alt: SMPC16A-M3/87A) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 6,500 $0.4438
  • 13,000 $0.4296
  • 26,000 $0.4154
  • 39,000 $0.3986
  • 52,000 $0.3856
  • 65,000 $0.3675
  • 650,000 $0.3494
$0.3494 / $0.4438 Buy Now
DISTI # 625-SMPC16A-M3/87A
Mouser Electronics ESD Suppressors / TVS Diodes 1500W 16V 5% Unidir RoHS: Compliant 0
  • 6,500 $0.3400
  • 13,000 $0.3240
$0.3240 / $0.3400 Order Now
DISTI # SMPC16A-M3/87A
TTI ESD Suppressors / TVS Diodes 1500W 16V 5% Unidir RoHS: Compliant pbFree: Pb-Free Min Qty: 6500 Package Multiple: 6500 Container: Reel Americas - 0
  • 6,500 $0.3340
  • 13,000 $0.3240
$0.3240 / $0.3340 Buy Now

CAD Models for SMPC16A-M3/87A by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMPC16A-M3/87A by Vishay Intertechnologies

SMPC16A-M3/87A
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Breakdown Voltage-Max
19.7 V
Breakdown Voltage-Min
17.8 V
Breakdown Voltage-Nom
18.75 V
Case Connection
ANODE
Clamping Voltage-Max
26 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
TO-277A
JESD-30 Code
R-PDSO-F3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
16 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMPC16A-M3/87A
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, TO-277A,
    VS

Alternate Parts for SMPC16A-M3/87A

This table gives cross-reference parts and alternative options found for SMPC16A-M3/87A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMPC16A-M3/87A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMPC16A-M3/86A DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3, Transient Suppressor Vishay Semiconductors SMPC16A-M3/87A vs SMPC16A-M3/86A
Part Number Description Manufacturer Compare
SMPC16A-M3/86A DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3, Transient Suppressor Vishay Semiconductors SMPC16A-M3/87A vs SMPC16A-M3/86A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMPC16A-M3/87A by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMPC16A-M3/87A by Vishay Intertechnologies

  • Please alert me when SMPC16A-M3/87A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMPC16A-M3/87A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMPC16A-M3/87A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMPC16A-M3/87A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMPC16A-M3/87A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMPC16A-M3/87A by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: