Part Details for SMPA511 by TE Connectivity
Overview of SMPA511 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for SMPA511
SMPA511 CAD Models
SMPA511 Part Data Attributes
|
SMPA511
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMPA511
TE Connectivity
10MHz - 500MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, HERMETIC SEALED PACKAGE-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11 dB | |
Input Power-Max (CW) | 17 dBm | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 2.1 |
Alternate Parts for SMPA511
This table gives cross-reference parts and alternative options found for SMPA511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMPA511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA511 | 10MHz - 500MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, HERMETIC SEALED, TO-8, 4 PIN | TE Connectivity | SMPA511 vs PA511 |
MAAP-008739-CPA511 | 10MHz - 500MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | TE Connectivity | SMPA511 vs MAAP-008739-CPA511 |
SMPA511 | Wide Band Medium Power Amplifier, 10MHz Min, 500MHz Max, HERMETIC SEALED AND ROHS COMPLIANT PACKAGE-4 | MACOM | SMPA511 vs SMPA511 |
MAAP-008739-CPA511 | Wide Band Medium Power Amplifier, 10MHz Min, 500MHz Max, | MACOM | SMPA511 vs MAAP-008739-CPA511 |
CPA511 | 10MHz - 500MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | TE Connectivity | SMPA511 vs CPA511 |
CPA511 | Wide Band Medium Power Amplifier, 10MHz Min, 500MHz Max, | MACOM | SMPA511 vs CPA511 |