Part Details for SMPA38 by MACOM
Overview of SMPA38 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMPA38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-SMPA38-ND
|
DigiKey | IC RF AMP GPS 200MHZ-2.4GHZ SMD Min Qty: 2 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,434.0800 | Buy Now |
DISTI #
937-SMPA38
|
Mouser Electronics | RF Amplifier Amplifier,Surface Mount RoHS: Compliant | 0 |
|
$1,434.0700 | Order Now |
Part Details for SMPA38
SMPA38 CAD Models
SMPA38 Part Data Attributes
|
SMPA38
MACOM
Buy Now
Datasheet
|
Compare Parts:
SMPA38
MACOM
Wide Band Medium Power Amplifier, 200MHz Min, 2000MHz Max, HERMETIC SEALED PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | HERMETIC SEALED PACKAGE-4 | |
Reach Compliance Code | compliant | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 8 dB | |
Input Power-Max (CW) | 17 dBm | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 2 |