Part Details for SMP80MC-160 by STMicroelectronics
Overview of SMP80MC-160 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMP80MC-160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-4766-1-ND
|
DigiKey | THYRISTOR 160V 200A DO214AA Min Qty: 1 Container: Cut Tape (CT), Tape & Reel (TR) |
2264 In Stock |
|
$0.2200 / $0.8300 | Buy Now |
Part Details for SMP80MC-160
SMP80MC-160 CAD Models
SMP80MC-160 Part Data Attributes
|
SMP80MC-160
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMP80MC-160
STMicroelectronics
Trisil™ for telecom equipment protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AA | |
Package Description | ROHS COMPLIANT, DO-214AA, SMB-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Length | 4.325 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOC | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.625 mm |