Part Details for SMP600G-FM by TT Electronics Power and Hybrid / Semelab Limited
Results Overview of SMP600G-FM by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMP600G-FM Information
SMP600G-FM by TT Electronics Power and Hybrid / Semelab Limited is a Photo Diode.
Photo Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for SMP600G-FM
SMP600G-FM CAD Models
SMP600G-FM Part Data Attributes
|
SMP600G-FM
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
SMP600G-FM
TT Electronics Power and Hybrid / Semelab Limited
PIN PHOTO DIODE, HERMETIC, METAL CAN, TO-39, 3 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Package Description | HERMETIC, METAL CAN, TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.60.50 | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Dark Current-Max | 6 nA | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Reverse Breakdown Voltage-Min | 60 V | |
Reverse Voltage-Max | 60 V | |
Shape | ROUND | |
Size | 5.9 mm |
Alternate Parts for SMP600G-FM
This table gives cross-reference parts and alternative options found for SMP600G-FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP600G-FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMP600G-FM | TT Electronics Resistors | Check for Price | PIN Photodiode, HERMETIC, METAL CAN, TO-39, 3 PIN | SMP600G-FM vs SMP600G-FM |