Part Details for SMP550G-EJ by TT Electronics Power and Hybrid / Semelab Limited
Overview of SMP550G-EJ by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for SMP550G-EJ
SMP550G-EJ CAD Models
SMP550G-EJ Part Data Attributes
|
SMP550G-EJ
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
SMP550G-EJ
TT Electronics Power and Hybrid / Semelab Limited
PIN PHOTO DIODE, HERMETIC, METAL CAN, TO-39, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Package Description | HERMETIC, METAL CAN, TO-39, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.60.50 | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Dark Current-Max | 22 nA | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Reverse Breakdown Voltage-Min | 60 V | |
Reverse Voltage-Max | 60 V | |
Shape | ROUND | |
Size | 5.9 mm |
Alternate Parts for SMP550G-EJ
This table gives cross-reference parts and alternative options found for SMP550G-EJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP550G-EJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP550G-EJG1 | PIN PHOTO DIODE, HERMETIC, METAL CAN, TO-39, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | SMP550G-EJ vs SMP550G-EJG1 |