There are no models available for this part yet.
Overview of SMP525G-EM by TT Electronics Power and Hybrid / Semelab Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for SMP525G-EM by TT Electronics Power and Hybrid / Semelab Limited
Part Data Attributes for SMP525G-EM by TT Electronics Power and Hybrid / Semelab Limited
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEMELAB LTD
|
Package Description
|
HERMETIC, METAL CAN, TO-39, 2 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.60.50
|
Additional Feature
|
LOW NOISE
|
Configuration
|
SINGLE
|
Dark Current-Max
|
10 nA
|
Infrared Range
|
YES
|
Number of Functions
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
PIN PHOTODIODE
|
Reverse Breakdown Voltage-Min
|
60 V
|
Reverse Voltage-Max
|
60 V
|
Shape
|
ROUND
|
Size
|
5.9 mm
|
Alternate Parts for SMP525G-EM
This table gives cross-reference parts and alternative options found for SMP525G-EM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP525G-EM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP525G-EMG1 | PIN Photodiode, HERMETIC, METAL CAN, TO-39, 2 PIN | TT Electronics Resistors | SMP525G-EM vs SMP525G-EMG1 |