Part Details for SMP5057-274M by Gowanda Electronics Corporation
Overview of SMP5057-274M by Gowanda Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KC355WD7LG274MH01K | Murata Manufacturing Co Ltd | X7T (EIA) 1250Vdc 0.27μF±20% | |
KR355WD7LG274MH01L | Murata Manufacturing Co Ltd | X7T (EIA) 1250Vdc 0.27μF±20% | |
KR355WD7LG274MH01K | Murata Manufacturing Co Ltd | X7T (EIA) 1250Vdc 0.27μF±20% |
Price & Stock for SMP5057-274M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMP5057-274M
|
Avnet Americas | MOLDED UNSHIELDED INDUCTOR - Bulk (Alt: SMP5057-274M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.7100 / $20.8500 | Buy Now |
Part Details for SMP5057-274M
SMP5057-274M CAD Models
SMP5057-274M Part Data Attributes
|
SMP5057-274M
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMP5057-274M
Gowanda Electronics Corporation
General Purpose Inductor, 2700uH, 20%, 1 Element, Ferrite-Core, SMD, 7562, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 7562 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 2.13 Ω | |
Inductance-Nom (L) | 2700 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 16.51 mm | |
Package Length | 19.05 mm | |
Package Style | SMT | |
Package Width | 15.75 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.56 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for SMP5057-274M
This table gives cross-reference parts and alternative options found for SMP5057-274M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP5057-274M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP5057-274MLF | General Purpose Inductor, 2700uH, 20%, 1 Element, Ferrite-Core, SMD, 7562, CHIP | Gowanda Electronics Corporation | SMP5057-274M vs SMP5057-274MLF |