SMP5022-221M
Gowanda Electronics Corporation
Description: General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7562,

Overview of SMP5022-221M by Gowanda Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SMP5022-221M by Gowanda Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2639-SMP5022-221MTR-ND
DigiKey MOLDED UNSHIELDED INDUCTOR Min Qty: 350 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 350 $8.9061
$8.9061 Buy Now
DISTI # SMP5022-221M
Avnet Americas MOLDED UNSHIELDED INDUCTOR - Bulk (Alt: SMP5022-221M) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk 0
  • 50 $12.7666
  • 100 $10.0113
  • 150 $9.8124
  • 250 $9.6135
  • 500 $8.1224
  • 2,500 $7.4664
  • 5,000 $6.6396
$6.6396 / $12.7666 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 12 $20.9100
  • 24 $15.6800
  • 36 $14.6300
  • 48 $14.3400
$14.3400 / $20.9100 Buy Now

CAD Models for SMP5022-221M by Gowanda Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMP5022-221M by Gowanda Electronics Corporation

SMP5022-221M
Gowanda Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
Package Description
7562
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
7562
Construction
Chip
Core Material
Ferrite
DC Resistance
0.014 Ω
Inductance-Nom (L)
2.2 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
7.11 mm
Package Length
19.05 mm
Package Style
SMT
Package Width
15.75 mm
Packing Method
TR, 13 Inch
Rated Current-Max
7.1 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. SMP5022-221M
    Gowanda Electronics Corporation
    General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7562,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMP5022-221M by Gowanda Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMP5022-221M by Gowanda Electronics Corporation

  • Please alert me when SMP5022-221M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMP5022-221M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMP5022-221M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMP5022-221M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMP5022-221M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMP5022-221M by Gowanda Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: