Part Details for SMP400G-CC by TT Electronics Resistors
Overview of SMP400G-CC by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for SMP400G-CC
SMP400G-CC CAD Models
SMP400G-CC Part Data Attributes
|
SMP400G-CC
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SMP400G-CC
TT Electronics Resistors
PIN Photodiode, HERMETIC, METAL, TO-18, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | HERMETIC, METAL, TO-18, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.60.50 | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Dark Current-Max | 2.5 nA | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Reverse Breakdown Voltage-Min | 60 V | |
Reverse Voltage-Max | 60 V | |
Shape | ROUND | |
Size | 4.3 mm |
Alternate Parts for SMP400G-CC
This table gives cross-reference parts and alternative options found for SMP400G-CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP400G-CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP400G-CCG1 | PIN Photodiode, HERMETIC, METAL, TO-18, 3 PIN | TT Electronics Resistors | SMP400G-CC vs SMP400G-CCG1 |