Part Details for SMP37U405M24 by Cornell Dubilier Electronics Inc
Overview of SMP37U405M24 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMP37U405M24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C7222
|
Newark | Capacitor Polypropylene Pp Film 4Uf, 370V, 10%, Qc, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:4Μf, Capacitance Tolerance:± 10%, Capacitor Mounting:Panel Mount, Voltage(Ac):370V, Lead Spacing:21Mm Rohs Compliant: No |Cornell Dubilier SMP37U405M24 RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5200 / $25.8600 | Buy Now |
Part Details for SMP37U405M24
SMP37U405M24 CAD Models
SMP37U405M24 Part Data Attributes
|
SMP37U405M24
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SMP37U405M24
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 4uF, Chassis Mount, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | RATED AC VOLTAGE: 370V | |
Capacitance | 4 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Aluminum Cases,Tighter Tol Available | |
Diameter | 47.498 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 57.15 mm | |
Manufacturer Series | SM | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Panel Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 370 V | |
Series | SM (ROUND, 370 VOLT) | |
Surface Mount | NO | |
Terminal Pitch | 20.574 mm | |
Terminal Shape | LUG |