Part Details for SMP350PS24 by XP Power
Overview of SMP350PS24 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SMP350PS24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC0291
|
Newark | Power Supply, Ac-Dc, 24V, 14.6A, No. Of Outputs:1Outputs, Output Power Max:350W, Output Voltage - Output 1:24V, Output Current - Output 1:14.6A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Xp Power SMP350PS24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$130.7600 | Buy Now |
DISTI #
1470-4448-ND
|
DigiKey | AC/DC CONVERTER 24V 350W Min Qty: 1 Lead time: 40 Weeks Container: Box |
140 In Stock |
|
$107.4906 / $127.9700 | Buy Now |
DISTI #
209-SMP350PS24
|
Mouser Electronics | Switching Power Supplies XP Power, AC-DC Converter, 350W, Industrial RoHS: Compliant | 3 |
|
$115.1700 / $127.9700 | Buy Now |
DISTI #
71110185
|
RS | Power Supply AC-DC Panel Mount Industrial 330W 24V@13.75A 90-264V Input | XP Power SMP350PS24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 34 |
|
$159.9700 | Buy Now |
DISTI #
SMP350PS24
|
TME | Power supply: switched-mode, for building in, 350W, 24VDC, 14.6A Min Qty: 1 | 9 |
|
$118.9600 / $159.2000 | Buy Now |
DISTI #
SMP350PS24
|
Avnet Abacus | XP Power, AC-DC Converter, 350W, Industrial (Alt: SMP350PS24) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Neutron USA | Power Supply, AC-DC, Panel Mount, Ind, 330/350W 24V 13.75/14.6A for 90-180/180-264VACin, | 50 |
|
$306.1800 | Buy Now |
Part Details for SMP350PS24
SMP350PS24 CAD Models
SMP350PS24 Part Data Attributes:
|
SMP350PS24
XP Power
Buy Now
Datasheet
|
Compare Parts:
SMP350PS24
XP Power
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, UL, TUV, CE, UKCA | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 177.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 14.6 A | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; OUTPUT OVER VOLTAGE; OVER LOAD | |
Screening Level | IEC 60601-1, Two MOPP; IEC 62368-1 | |
Seated Height-Max | 43.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 330 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1 s | |
Width | 91.4 mm |