There are no models available for this part yet.
Overview of SMP255FC5820MD32TR32 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMP255FC5820MD32TR32 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AM9561
|
Newark | Suppression Cap, 0.082Uf, Class X2, 310V, Dielectric Type:Metallized Paper, Capacitor Case/Package:5045 [127114 Metric], Capacitance:0.082Μf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Kemet SMP255FC5820MD32TR32 RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.0400 | Buy Now | |
DISTI #
06AM9562
|
Newark | Suppression Cap, 0.082Uf, Class X2, 310V, Dielectric Type:Metallized Paper, Capacitor Case/Package:5045 [127114 Metric], Capacitance:0.082Μf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Kemet SMP255FC5820MD32TR32 RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0400 | Buy Now | |
DISTI #
399-SMP255FC5820MD32TR32CT-ND
|
DigiKey | FILM CAP 310 VAC X2 82NF 125C Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2755 / $5.8000 | Buy Now | |
DISTI #
80-SMP255FC58232TR32
|
Mouser Electronics | Safety Capacitors 630V 310 VAC 0.082 uF 20% 125C AEC-Q200 RoHS: Compliant | 270 |
|
$2.2700 / $4.4500 | Buy Now |