Part Details for SMP255FB5470MC31TV44 by KEMET Corporation
Overview of SMP255FB5470MC31TV44 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMP255FB5470MC31TV44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AM9552
|
Newark | Suppression Cap, 0.047Uf, Class X2, 310V, Dielectric Type:Metallized Paper, Capacitor Case/Package:5045 [127114 Metric], Capacitance:0.047Μf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Kemet SMP255FB5470MC31TV44 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7100 / $1.8200 | Buy Now |
DISTI #
06AM9551
|
Newark | Suppression Cap, 0.047Uf, Class X2, 310V, Dielectric Type:Metallized Paper, Capacitor Case/Package:5045 [127114 Metric], Capacitance:0.047Μf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Kemet SMP255FB5470MC31TV44 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7100 / $1.8200 | Buy Now |
DISTI #
399-SMP255FB5470MC31TV44CT-ND
|
DigiKey | FILM CAP 310 VAC X2 47NF 125C Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2999 / $3.6800 | Buy Now |
DISTI #
80-SMP255FB54731TV44
|
Mouser Electronics | Safety Capacitors 630V 310 VAC 0.047 uF 20% 125C AEC-Q200 RoHS: Compliant | 800 |
|
$1.2900 / $3.4000 | Buy Now |