Part Details for SMP255FB5390MC31TR24 by KEMET Corporation
Results Overview of SMP255FB5390MC31TR24 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMP255FB5390MC31TR24 Information
SMP255FB5390MC31TR24 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SMP255FB5390MC31TR24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM6478
|
Newark | Suppression Cap, 0.039Uf, Class X2, 310V Rohs Compliant: Yes |Kemet SMP255FB5390MC31TR24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$1.6600 / $3.2700 | Buy Now |
DISTI #
06AM9546
|
Newark | Suppression Cap, 0.039Uf, Class X2, 310V, Dielectric Type:Metallized Paper, Capacitor Case/Package... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5100 | Buy Now |
DISTI #
399-SMP255FB5390MC31TR24CT-ND
|
DigiKey | FILM CAP 310 VAC X2 39 NF 125C Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
990 In Stock |
|
$1.2216 / $3.1400 | Buy Now |
DISTI #
80-SMP255FB53931TR24
|
Mouser Electronics | Safety Capacitors 630V 310 VAC 0.039 uF 20% 125C AEC-Q200 RoHS: Compliant | 2000 |
|
$1.3500 / $3.4000 | Buy Now |
DISTI #
SMP255FB5390MC31TR24
|
Avnet Abacus | SMP255 Film Metallized Paper Auto Safety Class X2 310 VAC X2 630 VDC 39 nF 20 125C L165mm (Alt: SMP2... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMP255FB5390MC31TR24
SMP255FB5390MC31TR24 CAD Models
SMP255FB5390MC31TR24 Part Data Attributes
|
SMP255FB5390MC31TR24
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMP255FB5390MC31TR24
KEMET Corporation
Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.039uF, Surface Mount, 6559, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.039 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 16.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200; CUL; ENEC; UL | |
Size Code | 6559 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 15 mm |