Part Details for SMP253MA4470MTV24 by KEMET Corporation
Overview of SMP253MA4470MTV24 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMP253MA4470MTV24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2846
|
Newark | Cap, Film Suppression, 4700Pf, Class Y2 Rohs Compliant: Yes |Kemet SMP253MA4470MTV24 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4000 / $1.4800 | Buy Now |
DISTI #
399-11873-ND
|
DigiKey | CAP FILM 4700PF 20% 1.5KVDC SMD Min Qty: 1 Lead time: 32 Weeks Container: Strip |
2000 In Stock |
|
$1.3217 / $3.2100 | Buy Now |
DISTI #
SMP253MA4470MTV24
|
Avnet Americas | Circuit Breaker Magnetic Circuit Protectors 2Pole 2A 480VAC - Tape and Reel (Alt: SMP253MA4470MTV24) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$1.4010 / $1.5878 | Buy Now |
DISTI #
80-SMP253MA4470MTV24
|
Mouser Electronics | Safety Capacitors 250volts 4700pF 20% 100 deg C RoHS: Compliant | 5492 |
|
$1.3400 / $2.9600 | Buy Now |
|
Bristol Electronics | 610 |
|
RFQ | ||
|
Quest Components | 488 |
|
$1.2870 / $3.1200 | Buy Now | |
DISTI #
SMP253MA4470MTV24
|
TTI | Safety Capacitors 250volts 4700pF 20% 100 deg C RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$1.2300 / $1.2800 | Buy Now |
DISTI #
SMP253MA4470MTV24
|
TME | Capacitor: paper, Y2, 4.7nF, 250VAC, ±20%, SMD, SMP253, 1500VDC Min Qty: 400 | 0 |
|
$1.6400 | RFQ |
Part Details for SMP253MA4470MTV24
SMP253MA4470MTV24 CAD Models
SMP253MA4470MTV24 Part Data Attributes:
|
SMP253MA4470MTV24
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMP253MA4470MTV24
KEMET Corporation
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0047uF, Surface Mount, 5045, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS : Y2 | |
Capacitance | 0.0047 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200; ENEC; CUL; UL | |
Size Code | 5045 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 11.5 mm |