SMP253MA4390MT1
KEMET Corporation
Description: Paper Capacitor, Paper, 250V, 20% +Tol, 20% -Tol, 0.0039uF, Surface Mount, 5045, CHIP

Overview of SMP253MA4390MT1 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SMP253MA4390MT1 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMP253MA4390MT1 by KEMET Corporation

SMP253MA4390MT1
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 5045
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.10
Additional Feature
SAFETY CLASS: Y2
Capacitance
0.0039 µF
Capacitor Type
PAPER CAPACITOR
Dielectric Material
PAPER
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Positive Tolerance
20%
Rated (AC) Voltage (URac)
250 V
Rated (DC) Voltage (URdc)
250 V
Reference Standard
AEC-Q200
Size Code
5045
Surface Mount
YES
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. SMP253MA4390MT1
    KEMET Corporation
    Paper Capacitor, Paper, 250V, 20% +Tol, 20% -Tol, 0.0039uF, Surface Mount, 5045, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMP253MA4390MT1 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMP253MA4390MT1 by KEMET Corporation

Select Manufacturer
Which Manufacturer of SMP253MA4390MT1 would you like to use for your alert(s)?
  • Please alert me when SMP253MA4390MT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMP253MA4390MT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMP253MA4390MT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMP253MA4390MT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMP253MA4390MT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMP253MA4390MT1 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: