-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Paper Capacitor, Paper, 250V, 20% +Tol, 20% -Tol, 0.0033uF, Surface Mount, 5045, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH4125
|
Newark | Suppression Cap, 3300Pf, Y2, 250V, Smd, Dielectric Type:Metallized Paper, Capacitor Case/Package:5045 [127114 Metric], Capacitance:3300Pf, Capacitance Tolerance:± 20%, Suppression Class:Y2, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Kemet SMP253MA4330MTR24 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4 |
|
$2.0500 / $2.8900 | Buy Now |
DISTI #
83AH4126
|
Newark | Suppression Cap, 3300Pf, Y2, 250V, Smd, Dielectric Type:Metallized Paper, Capacitor Case/Package:5045 [127114 Metric], Capacitance:3300Pf, Capacitance Tolerance:± 20%, Suppression Class:Y2, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Kemet SMP253MA4330MTR24 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2900 / $1.7300 | Buy Now |
DISTI #
399-SMP253MA4330MTR24CT-ND
|
DigiKey | CAP FILM 3300PF 20% 1.5KVDC SMD Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
288 In Stock |
|
$1.0137 / $2.7800 | Buy Now |
DISTI #
SMP253MA4330MTR24
|
Avnet Americas | Safety Capacitor, 3300 pF, 250 VAC, ± 20%, Y2, Metallized Paper, 5045 [127114 Metric], Surface Mount - Tape and Reel (Alt: SMP253MA4330MTR24) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$1.2165 / $1.3787 | Buy Now |
DISTI #
83AH4125
|
Avnet Americas | Safety Capacitor, 3300 pF, 250 VAC, ± 20%, Y2, Metallized Paper, 5045 [127114 Metric], Surface Mount - Product that comes on tape, but is not reeled (Alt: 83AH4125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$1.8600 / $2.9600 | Buy Now |
DISTI #
80-SMP253MA4330MTR24
|
Mouser Electronics | Safety Capacitors 250volts 3300pF 20% LS 12.7mm RoHS: Compliant | 2340 |
|
$1.0100 / $2.7800 | Buy Now |
DISTI #
SMP253MA4330MTR24
|
TME | Capacitor: paper, Y2, 3.3nF, 250VAC, ±20%, SMD, SMP253, 1500VDC Min Qty: 10 | 0 |
|
$1.2000 / $2.0700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMP253MA4330MTR24
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMP253MA4330MTR24
KEMET Corporation
Paper Capacitor, Paper, 250V, 20% +Tol, 20% -Tol, 0.0033uF, Surface Mount, 5045, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5045 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS : Y2 | |
Capacitance | 0.0033 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200; ENEC; CUL; UL | |
Size Code | 5045 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 11.5 mm |