SMP2512-561K
Gowanda Electronics Corporation
Description: General Purpose Inductor, 5.6uH, 10%, 1 Element, Ferrite-Core, SMD, 2510, CHIP, 2611

Overview of SMP2512-561K by Gowanda Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
UPD78F0561K8(S)-3B4-E1-AX Renesas Electronics Corporation Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion)

Price & Stock for SMP2512-561K by Gowanda Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2639-SMP2512-561KTR-ND
DigiKey MOLDED UNSHIELDED INDUCTOR Min Qty: 500 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $2.6457
$2.6457 Buy Now
DISTI # SMP2512-561K
Avnet Americas MOLDED UNSHIELDED INDUCTOR - Bulk (Alt: SMP2512-561K) RoHS: Not Compliant Min Qty: 75 Package Multiple: 25 Container: Bulk 0
  • 75 $5.8339
  • 125 $2.8667
  • 200 $2.8122
  • 375 $2.7250
  • 750 $2.0871
$2.0871 / $5.8339 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $6.9500
  • 50 $6.6000
  • 100 $3.4700
  • 250 $3.2100
  • 500 $2.4500
  • 1,000 $2.2100
  • 2,500 $2.1500
  • 5,000 $1.9300
$1.9300 / $6.9500 Buy Now

CAD Models for SMP2512-561K by Gowanda Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMP2512-561K by Gowanda Electronics Corporation

SMP2512-561K
Gowanda Electronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
Package Description
CHIP, 2611
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
2512
Construction
Rectangular
Core Material
Ferrite
DC Resistance
1.1 Ω
Inductance-Nom (L)
5.6 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
2.54 mm
Package Length
6.225 mm
Package Style
SMT
Package Width
2.41 mm
Packing Method
TR, 7 Inch
Rated Current-Max
0.606 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
7.9 MHz
Tolerance
10%
Want to compare parts?
  1. SMP2512-561K
    Gowanda Electronics Corporation
    General Purpose Inductor, 5.6uH, 10%, 1 Element, Ferrite-Core, SMD, 2510, CHIP, 2611
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMP2512-561K by Gowanda Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMP2512-561K by Gowanda Electronics Corporation

Select Manufacturer
Which Manufacturer of SMP2512-561K would you like to use for your alert(s)?
  • Please alert me when SMP2512-561K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMP2512-561K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMP2512-561K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMP2512-561K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMP2512-561K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMP2512-561K by Gowanda Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: