Part Details for SMP2512-181M by Gowanda Electronics Corporation
Overview of SMP2512-181M by Gowanda Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
181M-52LF | Renesas Electronics Corporation | Low EMI Clock Generator | |
181M-02LFT | Renesas Electronics Corporation | Low EMI Clock Generator | |
181MI-02LFT | Renesas Electronics Corporation | Low EMI Clock Generator |
Price & Stock for SMP2512-181M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMP2512-181M
|
Avnet Americas | MOLDED UNSHIELDED INDUCTOR - Bulk (Alt: SMP2512-181M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3900 / $2.0300 | Buy Now |
Part Details for SMP2512-181M
SMP2512-181M CAD Models
SMP2512-181M Part Data Attributes
|
SMP2512-181M
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMP2512-181M
Gowanda Electronics Corporation
General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2510, CHIP, 2611
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | 2510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2512 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.29 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.54 mm | |
Package Length | 6.225 mm | |
Package Style | SMT | |
Package Width | 2.41 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.18 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 20% |