Part Details for SMP2512-101MLF by Gowanda Electronics Corporation
Overview of SMP2512-101MLF by Gowanda Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10076266-101MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, Post-Free, x4, 64 Positions, 1.00mm (0.039in) Pitch | |
10142333-10101MLF | Amphenol Communications Solutions | PCI Express®x4 vertical Card Edge Connector, 64 Positions, 1mm (0.039inch) Pitch | |
10018783-10101MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for SMP2512-101MLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMP2512-101MLF
|
Avnet Americas | MOLDED UNSHIELDED INDUCTOR - Bulk (Alt: SMP2512-101MLF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3900 / $2.0300 | Buy Now |
Part Details for SMP2512-101MLF
SMP2512-101MLF CAD Models
SMP2512-101MLF Part Data Attributes
|
SMP2512-101MLF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMP2512-101MLF
Gowanda Electronics Corporation
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 2611, CHIP, 2611, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2512 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.54 mm | |
Package Length | 6.225 mm | |
Package Style | SMT | |
Package Width | 2.41 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.64 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 20% |