Part Details for SMP2007-330M by Gowanda Electronics Corporation
Results Overview of SMP2007-330M by Gowanda Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMP2007-330M Information
SMP2007-330M by Gowanda Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SMP2007-330M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-SMP2007-330MTR-ND
|
DigiKey | VERTICAL MOUNT TOROIDAL INDUCTOR Min Qty: 700 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5125 | Buy Now |
DISTI #
SMP2007-330M
|
Avnet Americas | VERTICAL MOUNT TOROIDAL INDUCTOR - Bulk (Alt: SMP2007-330M) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$6.9654 / $16.3480 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.6000 / $22.7400 | Buy Now |
DISTI #
SMP2007-330M
|
TTI | Power Inductors - SMD 33 UH 10% pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$8.1200 / $15.1800 | Buy Now |
|
NexGen Digital | 5 |
|
RFQ |
Part Details for SMP2007-330M
SMP2007-330M CAD Models
SMP2007-330M Part Data Attributes
|
SMP2007-330M
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMP2007-330M
Gowanda Electronics Corporation
General Purpose Inductor, 0.33uH, 20%, 1 Element, SMD,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4016 | |
Construction | Rectangular | |
DC Resistance | 0.008 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.37 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 4.19 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |