Part Details for SMP2000G-MV by TT Electronics Power and Hybrid / Semelab Limited
Overview of SMP2000G-MV by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SMP2000G-MV
SMP2000G-MV CAD Models
SMP2000G-MV Part Data Attributes:
|
SMP2000G-MV
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
SMP2000G-MV
TT Electronics Power and Hybrid / Semelab Limited
PIN PHOTO DIODE, HERMETIC, METAL, TO-M, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Package Description | HERMETIC, METAL, TO-M, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.60.50 | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Dark Current-Max | 12 nA | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Reverse Breakdown Voltage-Min | 60 V | |
Shape | ROUND | |
Size | 20 mm |
Alternate Parts for SMP2000G-MV
This table gives cross-reference parts and alternative options found for SMP2000G-MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP2000G-MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP2000G-MV | PIN Photodiode, HERMETIC, METAL, TO-M, 3 PIN | TT Electronics Resistors | SMP2000G-MV vs SMP2000G-MV |
SMP2000G-MVG4 | PIN Photodiode, HERMETIC, METAL, TO-M, 3 PIN | TT Electronics Resistors | SMP2000G-MV vs SMP2000G-MVG4 |
SMP2000G-MVG4 | PIN PHOTO DIODE, HERMETIC, METAL, TO-M, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SMP2000G-MV vs SMP2000G-MVG4 |