Datasheets
SMP15A-E3/85A by:

Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN

Part Details for SMP15A-E3/85A by Vishay Semiconductors

Overview of SMP15A-E3/85A by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
H7N0602LSTR-E Renesas Electronics Corporation Nch Single Power Mosfet 60V 85A 5.2Mohm LDPAK(S)-(1)/To-263
H7N0312LD-E Renesas Electronics Corporation Nch Single Power Mosfet 30V 85A 3.3Mohm LDPAK(L)/To-262
H7N0602AB-E Renesas Electronics Corporation Nch Single Power Mosfet 60V 85A 5.2Mohm To-220Ab

Part Details for SMP15A-E3/85A

SMP15A-E3/85A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMP15A-E3/85A Part Data Attributes

SMP15A-E3/85A Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
SMP15A-E3/85A Vishay Semiconductors Trans Voltage Suppressor Diode, 400W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS
Part Package Code DO-220AA
Package Description R-PDSO-F2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 18.5 V
Breakdown Voltage-Min 16.7 V
Case Connection ANODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-220AA
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 15 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form FLAT
Terminal Position DUAL

Alternate Parts for SMP15A-E3/85A

This table gives cross-reference parts and alternative options found for SMP15A-E3/85A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP15A-E3/85A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PTVS15VS1UR DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-2, Transient Suppressor NXP Semiconductors SMP15A-E3/85A vs PTVS15VS1UR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMP15A-E3/85A by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMP15A-E3/85A by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of SMP15A-E3/85A would you like to use for your alert(s)?
  • Please alert me when SMP15A-E3/85A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMP15A-E3/85A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMP15A-E3/85A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMP15A-E3/85A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMP15A-E3/85A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMP15A-E3/85A by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: