Part Details for SMP1345-079 by Skyworks Solutions Inc
Results Overview of SMP1345-079 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMP1345-079 Information
SMP1345-079 by Skyworks Solutions Inc is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMP1345-079
SMP1345-079 CAD Models
SMP1345-079 Part Data Attributes
|
SMP1345-079
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMP1345-079
Skyworks Solutions Inc
Pin Diode, Silicon, PLASTIC, SC-79, 2 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | SC-79 | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SWITCHING | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.2 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO C BAND | |
JESD-30 Code | R-PDSO-F2 | |
Minority Carrier Lifetime-Nom | 0.1 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMP1345-079
This table gives cross-reference parts and alternative options found for SMP1345-079. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP1345-079, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMP1322-079LF | Skyworks Solutions Inc | Check for Price | Pin Diode, 50V V(BR), Silicon, SC-79, 2 PIN | SMP1345-079 vs SMP1322-079LF |
BAP64-04W,115 | NXP Semiconductors | Check for Price | BAP64-04W - Silicon PIN diode SC-70 3-Pin | SMP1345-079 vs BAP64-04W,115 |
MA551 | Panasonic Electronic Components | Check for Price | Pin Diode, 40V V(BR), Silicon, MINI3-G1, 3 PIN | SMP1345-079 vs MA551 |
SMP1322-003 | Skyworks Solutions Inc | Check for Price | Pin Diode, 50V V(BR), Silicon, PLASTIC PACKAGE-3 | SMP1345-079 vs SMP1322-003 |
SMP1340-003LF | Skyworks Solutions Inc | Check for Price | Pin Diode, 50V V(BR), Silicon, GREEN, PLASTIC PACKAGE-3 | SMP1345-079 vs SMP1340-003LF |
BAP63-03T/R | NXP Semiconductors | Check for Price | DIODE 50 V, SILICON, PIN DIODE, PLASTIC, SMD, SC-76, 2 PIN, PIN Diode | SMP1345-079 vs BAP63-03T/R |
SMP1322-074LF | Skyworks Solutions Inc | Check for Price | Pin Diode, 50V V(BR), Silicon, GREEN, MINIATURE, PLASTIC, SC-70, 3 PIN | SMP1345-079 vs SMP1322-074LF |
HVC138 | Hitachi Ltd | Check for Price | Pin Diode, 25V V(BR), UFP, 2 PIN | SMP1345-079 vs HVC138 |
HVM187STR-E | Renesas Electronics Corporation | Check for Price | 60V, SILICON, PIN DIODE | SMP1345-079 vs HVM187STR-E |
BAP65-03,115 | NXP Semiconductors | $0.0840 | BAP65-03 - Silicon PIN diode SOD 2-Pin | SMP1345-079 vs BAP65-03,115 |