Part Details for SMP1334-084LF by Skyworks Solutions Inc
Results Overview of SMP1334-084LF by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMP1334-084LF Information
SMP1334-084LF by Skyworks Solutions Inc is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMP1334-084LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1684-1-ND
|
DigiKey | RF DIODE PIN 200V 1W 2QFN Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4613 In Stock |
|
$1.0875 / $3.5100 | Buy Now |
DISTI #
873-SMP1334-084LF
|
Mouser Electronics | PIN Diodes .45pF 100Watt PIN Diode RoHS: Compliant | 1028 |
|
$1.0800 / $3.4300 | Buy Now |
|
Quest Components | 1464 |
|
$1.3560 / $3.6160 | Buy Now | |
DISTI #
SMP1334-084LFB
|
Richardson RFPD | RF PIN DIODE RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SMP1334-084LF
SMP1334-084LF CAD Models
SMP1334-084LF Part Data Attributes
|
SMP1334-084LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMP1334-084LF
Skyworks Solutions Inc
Pin Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Skyworks | |
Breakdown Voltage-Min | 200 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.45 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 20 Ω | |
Diode Type | PIN DIODE | |
Minority Carrier Lifetime-Nom | 0.7 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | POSITIVE-INTRINSIC-NEGATIVE |