Part Details for SMP1322-074LF by Skyworks Solutions Inc
Overview of SMP1322-074LF by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68664-074LF | Amphenol Communications Solutions | 68664-074LF-STRAIGHT HEADER 2X8 | |
DF36074LFZWV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), LQFP, / | |
DF36074LFZV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), LQFP, / |
Price & Stock for SMP1322-074LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMP1322-074LF-B
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SMP1322-074LF
SMP1322-074LF CAD Models
SMP1322-074LF Part Data Attributes
|
SMP1322-074LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMP1322-074LF
Skyworks Solutions Inc
Pin Diode, 50V V(BR), Silicon, GREEN, MINIATURE, PLASTIC, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | SC-70 | |
Package Description | GREEN, MINIATURE, PLASTIC, SC-70, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SWITCHING | |
Breakdown Voltage-Min | 50 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.5 Ω | |
Diode Res Test Current | 1 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO S BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 0.4 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMP1322-074LF
This table gives cross-reference parts and alternative options found for SMP1322-074LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP1322-074LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934056547115 | DIODE 30 V, SILICON, PIN DIODE, PLASTIC, SMD, URP, UMD2, SC-76, 2 PIN, PIN Diode | NXP Semiconductors | SMP1322-074LF vs 934056547115 |
HVB14STR | 50V, SILICON, PIN DIODE | Renesas Electronics Corporation | SMP1322-074LF vs HVB14STR |
SMP1302-027LF | Pin Diode, Silicon, GREEN, PLASTIC PACKAGE-5 | Skyworks Solutions Inc | SMP1322-074LF vs SMP1302-027LF |
MA4P275-1141 | Pin Diode, Silicon, PLASTIC, CASE 1141, 2 PIN | MACOM | SMP1322-074LF vs MA4P275-1141 |
1SV298 | Pin Diode, 50V V(BR), Silicon, CP4, 4 PIN | SANYO Electric Co Ltd | SMP1322-074LF vs 1SV298 |
BA885 | Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | SMP1322-074LF vs BA885 |
HVM14TR | 50V, SILICON, PIN DIODE | Renesas Electronics Corporation | SMP1322-074LF vs HVM14TR |
SMP1322-016 | Pin Diode, 50V V(BR), Silicon, PLASTIC PACKAGE-4 | Skyworks Solutions Inc | SMP1322-074LF vs SMP1322-016 |
BAR63-03W | Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT PACKAGE-2 | Infineon Technologies AG | SMP1322-074LF vs BAR63-03W |
HVD132 | SILICON, PIN DIODE, SFP-2 | Renesas Electronics Corporation | SMP1322-074LF vs HVD132 |