Part Details for SMP1307-027LF-EVB by Skyworks Solutions Inc
Overview of SMP1307-027LF-EVB by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85415EVAL1Z | Renesas Electronics Corporation | Synchronous Buck EVB with 3.6V to 36V Input Range, 3.3V 500mA Output | |
ISL81806EVAL1Z | Renesas Electronics Corporation | Dual-Phase EVB with 18V to 80V Input Range, 12V 20A Output | |
ISL85415EVAL2Z | Renesas Electronics Corporation | Synchronous Buck-Boost EVB with 3V to 31V Input Range, -5V 500mA Negative Output |
Price & Stock for SMP1307-027LF-EVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
873-SMP1307027LFEVB
|
Mouser Electronics | RF Development Tools | 0 |
|
$105.1800 | Order Now |
Part Details for SMP1307-027LF-EVB
SMP1307-027LF-EVB CAD Models
SMP1307-027LF-EVB Part Data Attributes
|
SMP1307-027LF-EVB
Skyworks Solutions Inc
Buy Now
|
Compare Parts:
SMP1307-027LF-EVB
Skyworks Solutions Inc
|
Samacsys Manufacturer | Skyworks |