Part Details for SMP1302-073 by Skyworks Solutions Inc
Overview of SMP1302-073 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMP1302-073
SMP1302-073 CAD Models
SMP1302-073 Part Data Attributes
|
SMP1302-073
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMP1302-073
Skyworks Solutions Inc
Pin Diode, 200V V(BR), Silicon, PLASTIC, SC-70, 3 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | SC-70 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 200 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Capacitance-Max | 0.3 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.5 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO L BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 0.7 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMP1302-073
This table gives cross-reference parts and alternative options found for SMP1302-073. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP1302-073, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MA4P275CK-287 | MACOM | Check for Price | Pin Diode, Silicon, PLASTIC, CASE 287, 3 PIN | SMP1302-073 vs MA4P275CK-287 |
HVM14S | Renesas Electronics Corporation | Check for Price | SILICON, PIN DIODE, MPAK-3 | SMP1302-073 vs HVM14S |
SMP1340-001 | Skyworks Solutions Inc | Check for Price | Pin Diode, 50V V(BR), Silicon, PLASTIC PACKAGE-3 | SMP1302-073 vs SMP1340-001 |
SMP1320-075LF | Skyworks Solutions Inc | Check for Price | Pin Diode, 50V V(BR), Silicon, SC-70, 3 PIN | SMP1302-073 vs SMP1320-075LF |
SMP1322-040LF | Skyworks Solutions Inc | Check for Price | Pin Diode, 50V V(BR), Silicon, GREEN, PLASTIC PACKAGE-2 | SMP1302-073 vs SMP1322-040LF |
934056233115 | NXP Semiconductors | Check for Price | DIODE SILICON, PIN DIODE, PLASTIC, SMD, UMT3, SC-70, CMPAK-3, PIN Diode | SMP1302-073 vs 934056233115 |
SMP1322-003 | Skyworks Solutions Inc | Check for Price | Pin Diode, 50V V(BR), Silicon, PLASTIC PACKAGE-3 | SMP1302-073 vs SMP1322-003 |
SMP1345-005 | Skyworks Solutions Inc | Check for Price | Pin Diode, Silicon, PLASTIC PACKAGE-3 | SMP1302-073 vs SMP1345-005 |
MA4P789ST | MACOM | Check for Price | Pin Diode, 50V V(BR), Silicon, SURFACE MOUNT PACKAGE-3 | SMP1302-073 vs MA4P789ST |
HVC134 | Renesas Electronics Corporation | Check for Price | PIN DIODE, UFP, 2 PIN | SMP1302-073 vs HVC134 |