SMP1302-001LF
Skyworks Solutions Inc
Description: Pin Diode, 200V V(BR), Silicon, GREEN, PLASTIC PACKAGE-3

Overview of SMP1302-001LF by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10119557-001LF Amphenol Communications Solutions 10119557-001LF-MILLIPACS GUIDE
88976-001LF Amphenol Communications Solutions 88976-001LF-CBLCONN MINICOAX METRAL
10125705-001LF Amphenol Communications Solutions 10125705-001LF-HPCE, MEZZANINE,12P16S

CAD Models for SMP1302-001LF by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMP1302-001LF by Skyworks Solutions Inc

SMP1302-001LF
Skyworks Solutions Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Package Description
GREEN, PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW DISTORTION
Application
ATTENUATOR; SWITCHING
Breakdown Voltage-Min
200 V
Configuration
SINGLE
Diode Capacitance-Max
0.3 pF
Diode Element Material
SILICON
Diode Forward Resistance-Max
1.5 Ω
Diode Res Test Current
1 mA
Diode Res Test Frequency
100 MHz
Diode Type
PIN DIODE
Frequency Band
HIGH FREQUENCY TO L BAND
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Minority Carrier Lifetime-Nom
0.7 µs
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Surface Mount
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. SMP1302-001LF
    Skyworks Solutions Inc
    Pin Diode, 200V V(BR), Silicon, GREEN, PLASTIC PACKAGE-3
    VS

Alternate Parts for SMP1302-001LF

This table gives cross-reference parts and alternative options found for SMP1302-001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP1302-001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMP1302-001 Pin Diode, Silicon, Alpha Industries SMP1302-001LF vs SMP1302-001
Part Number Description Manufacturer Compare
SMP1302-001 Pin Diode, Silicon, Alpha Industries SMP1302-001LF vs SMP1302-001

Related Parts for SMP1302-001LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMP1302-001LF by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMP1302-001LF by Skyworks Solutions Inc

  • Please alert me when SMP1302-001LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMP1302-001LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMP1302-001LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMP1302-001LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMP1302-001LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMP1302-001LF by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: