-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trisil™ for telecom equipment protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3802 |
|
RFQ | ||
|
Bristol Electronics | 4891 |
|
RFQ | ||
|
Quest Components | 3912 |
|
$0.3500 / $1.0000 | Buy Now | |
|
Chip1Cloud | TRISIL 100A 120V BIDIRECT SMB | 1470 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1100 |
|
$0.2500 / $0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMP100LC-120
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMP100LC-120
STMicroelectronics
Trisil™ for telecom equipment protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Breakover Voltage-Max | 150 V | |
Configuration | SINGLE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 24 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 120 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SILICON SURGE PROTECTOR |
This table gives cross-reference parts and alternative options found for SMP100LC-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP100LC-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMTPA120 | Trisil Std 50A | STMicroelectronics | SMP100LC-120 vs SMTPA120 |
TB1300H | Silicon Surge Protector, 160V V(BO) Max, 50A, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | SMP100LC-120 vs TB1300H |
P1500SBRP | Silicon Surge Protector, 180V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | SMP100LC-120 vs P1500SBRP |
KL3N14-4063 | Silicon Surge Protector, 30A, 1F, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | SMP100LC-120 vs KL3N14-4063 |
PP1300SB-LF | Silicon Surge Protector, 60A, DO-214AA, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2 | ProTek Devices | SMP100LC-120 vs PP1300SB-LF |
TISP4145M3BJR | 145V, 32A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | JW Miller | SMP100LC-120 vs TISP4145M3BJR |
TB1300M | Silicon Surge Protector, 160V V(BO) Max, 40A, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | SMP100LC-120 vs TB1300M |
P1300SBRP | Silicon Surge Protector, 30A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | SMP100LC-120 vs P1300SBRP |
P1300SA | Silicon Surge Protector, 20A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | SMP100LC-120 vs P1300SA |
CR1300SC | Silicon Surge Protector, 160V V(BO) Max, 60A, DO-214AA | Littelfuse Inc | SMP100LC-120 vs CR1300SC |