Part Details for SMP100-270H by STMicroelectronics
Overview of SMP100-270H by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2270H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 50A 3.4Mohm Lfpak | |
68020-270HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 70 Positions, 2.54mm (0.100in) Pitch. | |
68449-270HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 70 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for SMP100-270H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SILICON SURGE PROTECTOR, 350V V(BO) MAX, 60A, DO-214AA | 10000 |
|
$0.2100 / $0.6000 | Buy Now |