-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Droop Rate Octal Sample-and-Hold with Multiplexed Input
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9166
|
Newark | Sample & Hold Amp, 3.6Us, Nsoic, No. Of Amplifiers:8 Amplifier, Bandwidth:-, Acquisition Time:3.6Μs, Input Offset Voltage:2.5Mv, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Supply Voltage Range:7V To 15V, ± 5V To ± 6V Rohs Compliant: Yes |Analog Devices SMP08FSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 92 |
|
$24.5300 / $31.1600 | Buy Now |
DISTI #
SMP08FSZ-ND
|
DigiKey | IC OPAMP SAMPL/HOLD 8CIRC 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
965 In Stock |
|
$22.5094 / $29.9600 | Buy Now |
DISTI #
584-SMP08FSZ
|
Mouser Electronics | Sample & Hold Amplifiers Low Droop Rate Octal Sample-and-Hold with Multiplexed Input RoHS: Compliant | 102 |
|
$22.5000 / $29.9600 | Buy Now |
|
Analog Devices Inc | OCTAL SAMPLE AND HOLD WIT Min Qty: 1 Package Multiple: 48 | 6529 |
|
$14.5900 / $29.9600 | Buy Now |
|
Rochester Electronics | Octal Sample-and-Hold with MultiPLEXED Input RoHS: Compliant Status: Active Min Qty: 1 | 39 |
|
$19.0500 / $22.4100 | Buy Now |
|
Chip1Cloud | IC OPAMP SAMPLE HOLD 16SOIC | 2270 |
|
RFQ | |
DISTI #
C1S103100207059
|
Chip1Stop | Sample and Hold 8-CH 7us 16-Pin SOIC N Tube RoHS: Compliant pbFree: Yes Container: Tube | 38 |
|
$18.2000 / $21.3000 | Buy Now |
DISTI #
4021936
|
element14 Asia-Pacific | SAMPLE & HOLD AMP, 3.6US, NSOIC RoHS: Compliant Min Qty: 1 Container: Each | 92 |
|
$23.8370 / $31.7333 | Buy Now |
DISTI #
4021936
|
Farnell | SAMPLE & HOLD AMP, 3.6US, NSOIC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 92 |
|
$22.5864 / $30.0650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMP08FSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SMP08FSZ
Analog Devices Inc
Low Droop Rate Octal Sample-and-Hold with Multiplexed Input
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Acquisition Time-Max | 7 µs | |
Acquisition Time-Nom | 3.6 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 17 V | |
Analog Input Voltage-Min | -17 V | |
Droop Rate-Max | 0.02 V/s | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 8.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SMP08FSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP08FSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP08FSZ-REEL | Low Droop Rate Octal Sample-and-Hold with Multiplexed Input | Analog Devices Inc | SMP08FSZ vs SMP08FSZ-REEL |