Part Details for SMP08FP by Precision Monolithics Inc
Overview of SMP08FP by Precision Monolithics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SMP08FPZ | Analog Devices | OCTAL SAMPLE AND HOLD WIT |
Price & Stock for SMP08FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SAMPLE AND HOLD CIRCUIT, 8 FUNC, SAMPLE, 3.6US ACQUISITION TIME, CMOS, PDIP16 | 6 |
|
$14.9288 / $19.9050 | Buy Now |
Part Details for SMP08FP
SMP08FP CAD Models
SMP08FP Part Data Attributes
|
SMP08FP
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
SMP08FP
Precision Monolithics Inc
Sample and Hold Circuit, 8 Func, CMOS, PDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Nom | 7 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SMP08FP
This table gives cross-reference parts and alternative options found for SMP08FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP08FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP08GBC | Low Droop Rate Octal Sample-and-Hold with Multiplexed Input | Analog Devices Inc | SMP08FP vs SMP08GBC |
SMP08FS | Sample and Hold Circuit, 8 Func, CMOS, PDSO16, | Precision Monolithics Inc | SMP08FP vs SMP08FS |