-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9478
|
Newark | Smp Coaxial Connectors Mil Standard Compliant |Hirose(Hrs) SMP-PR(LD)-SMT-1(01) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7600 / $14.4600 | Buy Now |
DISTI #
H125921-ND
|
DigiKey | CONN RCPT SMP 50 OMH 30GHZ SMD Min Qty: 1 Lead time: 12 Weeks Container: Strip |
80 In Stock |
|
$8.5702 / $14.1800 | Buy Now |
DISTI #
SMP-PR(LD)-SMT-1(0
|
Avnet Americas | Connector SMP Receptacle 0Hz to 30GHz 50Ohm Solder Straight Surface Mount Gold - Bag (Alt: SMP-PR(LD)-SMT-1(0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$9.0375 / $10.4835 | Buy Now |
DISTI #
798-SMP-PRLD-SMT-101
|
Mouser Electronics | RF Connectors / Coaxial Connectors COAXIAL SMP 30GHZ LIMITED DETENT RECPT RoHS: Compliant | 77 |
|
$11.6000 / $14.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$8.8200 | Buy Now |
DISTI #
HIRSMP-PR(LD)-SMT-1(01)
|
Heilind Electronics | 338-1103-0-01 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9200 / $14.4600 | Buy Now |
DISTI #
SMP-PR(LD)-SMT-1(0
|
Avnet Americas | Connector SMP Receptacle 0Hz to 30GHz 50Ohm Solder Straight Surface Mount Gold - Bag (Alt: SMP-PR(LD)-SMT-1(0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$9.0375 / $10.4835 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy