-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M5158
|
Newark | Smp Straight Pcb Smooth Bore Jack Through Hole 50 Ohm |Amphenol Rf SMP-MSSB-PCT-4 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7400 / $18.7600 | Buy Now |
DISTI #
ARF2280-ND
|
DigiKey | CONN SMP JACK STR 50 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bag |
9 In Stock |
|
$16.3960 / $22.8100 | Buy Now |
DISTI #
71634884
|
RS | SMP Straight PCB Jack, Smooth Bore, 50 Ohm | Amphenol RF SMP-MSSB-PCT-4 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$25.0100 / $26.6100 | RFQ |
DISTI #
AMRSMP-MSSB-PCT-4
|
Heilind Electronics | RF CONNECTOR, SMP STRAIGHT PCB | Americas - 0 in Stock |
|
$19.4923 / $19.7969 | Buy Now |
|
Onlinecomponents.com | RF Connector SMP Straight PCB Jack Smooth Bore 50 Ohm RoHS: Compliant | 0 |
|
$15.7300 / $32.9400 | Buy Now |
DISTI #
SMP-MSSB-PCT-4
|
TME | Socket, coaxial, male, straight, 50Ω, THT, on PCBs, -65÷165°C, 6GHz Min Qty: 1 | 0 |
|
$18.2400 / $26.0700 | RFQ |
DISTI #
AMRSMP-MSSB-PCT-4
|
Interstate Connecting Components | RF CONNECTOR, SMP STRAIGHT PCB | 0 |
|
$19.4923 / $19.7969 | Buy Now |
|
Powell Electronics | SMP Straight PCB Jack 50 Ohm Min Qty: 100 | 33 |
|
$12.8800 / $18.1000 | Buy Now |
DISTI #
58245.1
|
TestEquity LLC | Amphenol RF SMP-MSSB-PCT-4 RF SMP Connector, Straight, Smooth Bore, Jack, PCB Through Hole, 50 Ohm | 0 |
|
$16.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy