Part Details for SMP-MSLD-PCS20T by Amphenol Corporation
Overview of SMP-MSLD-PCS20T by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMP-MSLD-PCS20T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMP-MSLD-PCS20T
|
Avnet Americas | RF Connector SMP Receptacle 20GHz 50Ohm Straight Surface Mount - Tape and Reel (Alt: SMP-MSLD-PCS20T) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.4174 | Buy Now |
DISTI #
523-SMP-MSLD-PCS20T
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP Strght PCB Jack Lmt'd Detent,Reel RoHS: Compliant | 1972 |
|
$2.7100 / $5.9800 | Buy Now |
DISTI #
SMP-MSLD-PCS20T
|
TTI | RF Connectors / Coaxial Connectors SMP Strght PCB Jack Lmt'd Detent,Reel RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$2.4900 / $2.7500 | Buy Now |
DISTI #
SMP-MSLD-PCS20T
|
Avnet Abacus | RF Connector SMP Receptacle 20GHz 50Ohm Straight Surface Mount - Tape and Reel (Alt: SMP-MSLD-PCS20T) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SMP-MSLD-PCS20T
SMP-MSLD-PCS20T CAD Models
SMP-MSLD-PCS20T Part Data Attributes
|
SMP-MSLD-PCS20T
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SMP-MSLD-PCS20T
Amphenol Corporation
RF SMP Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.197 inch | |
Body Depth | 0.211 inch | |
Body Diameter | 0.165 inch | |
Body Length | 0.197 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 20 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.22 |